New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. CODECs / Encoders / Decoders
                                                                                                  4. CODECs
                                                                                                  Print Page

                                                                                                  AD73311LARSZ

                                                                                                  FRONT-END PROCESSOR, 16BIT, 64KSPS, SSOP

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD73311LARSZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD73311LARSZ
                                                                                                  Newark Part No.49AK9429
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  125 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$12.880
                                                                                                  10+$10.010
                                                                                                  25+$8.710
                                                                                                  50+$8.540
                                                                                                  132+$8.370
                                                                                                  264+$8.230
                                                                                                  528+$8.110
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD73311LARSZ
                                                                                                  Newark Part No.49AK9429
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Audio CODEC TypeGeneral Purpose
                                                                                                  No. of ADCs1
                                                                                                  No. of DACs1
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Sampling Rate64kSPS
                                                                                                  Audio IC Case StyleSSOP
                                                                                                  No. of Pins20Pins
                                                                                                  No. of Input Channels1Channels
                                                                                                  No. of Output Channels1Channels
                                                                                                  ADC / DAC Resolution16bit
                                                                                                  ADCs / DACs Signal to Noise Ratio77dB
                                                                                                  IC Interface TypeSerial
                                                                                                  Supply Voltage Range2.7V to 3.3V
                                                                                                  Supply Voltage Range2.7V to 3.3V
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  AD73311L is a complete front-end processor for general purpose applications including speech and telephony. It features a 16bit A/D conversion channel and a 16bit D/A conversion channel. Each channel provides 70dB signal-to-noise ratio over a voiceband signal bandwidth. The final channel bandwidth can be reduced, and signal-to-noise ratio improved, by external digital filtering in a DSP engine. It is suitable for a variety of applications in the speech and telephony area, including low bit rate, high quality compression, speech enhancement, recognition and synthesis. The low group delay characteristic of the part makes it suitable for single or multichannel active control applications. It is used in applications such as general purpose analog I/O, speech processing, cordless and personal communications, telephony, active control of sound and vibration, data communications.

                                                                                                  • Programmable input/output sample rates
                                                                                                  • Signal to (noise + distortion) is 76dB typical at (300Hz to 3400Hz)
                                                                                                  • Total harmonic distortion (PGA = 0dB) is -85dB typical at (300Hz to 3.4KHz)
                                                                                                  • Programmable input/output gain
                                                                                                  • Single (+3V) supply operation, 33mW max power consumption at 2.7V
                                                                                                  • On-chip reference, crosstalk is -100dB typical
                                                                                                  • Operating temperature is -40°C to +105°C
                                                                                                  • Package style is 20-lead small outline IC

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Audio CODEC Type

                                                                                                  General Purpose

                                                                                                  No. of DACs

                                                                                                  1

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Audio IC Case Style

                                                                                                  SSOP

                                                                                                  No. of Input Channels

                                                                                                  1Channels

                                                                                                  ADC / DAC Resolution

                                                                                                  16bit

                                                                                                  IC Interface Type

                                                                                                  Serial

                                                                                                  Supply Voltage Range

                                                                                                  2.7V to 3.3V

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  No. of ADCs

                                                                                                  1

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Sampling Rate

                                                                                                  64kSPS

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  No. of Output Channels

                                                                                                  1Channels

                                                                                                  ADCs / DACs Signal to Noise Ratio

                                                                                                  77dB

                                                                                                  Supply Voltage Range

                                                                                                  2.7V to 3.3V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code