2. Semiconductors - ICs
                                                                                                3. CODECs / Encoders / Decoders
                                                                                                4. CODECs
                                                                                                Imprimer la page

                                                                                                AD73311LARSZ

                                                                                                Audio Codec, General Purpose, 1, 1, -40 °C, 105 °C, 64 kSPS

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES AD73311LARSZ
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD73311LARSZ
                                                                                                Code Commande49AK9429
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                125 En Stock
                                                                                                QuantitéPrix
                                                                                                1+11,500 $
                                                                                                10+8,910 $
                                                                                                25+8,510 $
                                                                                                50+8,120 $
                                                                                                132+7,730 $
                                                                                                264+7,440 $
                                                                                                528+7,190 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                11,50 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD73311LARSZ
                                                                                                Code Commande49AK9429
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Audio CODEC TypeGeneral Purpose
                                                                                                No. of ADCs1
                                                                                                No. of DACs1
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max105°C
                                                                                                Sampling Rate64kSPS
                                                                                                Audio IC Case StyleSSOP
                                                                                                No. of Pins20Pins
                                                                                                No. of Input Channels1Channels
                                                                                                No. of Output Channels1Channels
                                                                                                ADC / DAC Resolution16bit
                                                                                                ADCs / DACs Signal to Noise Ratio77dB
                                                                                                IC Interface TypeSerial
                                                                                                Supply Voltage Range2.7V to 3.3V
                                                                                                Supply Voltage Range2.7V to 3.3V
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                AD73311L is a complete front-end processor for general purpose applications including speech and telephony. It features a 16bit A/D conversion channel and a 16bit D/A conversion channel. Each channel provides 70dB signal-to-noise ratio over a voiceband signal bandwidth. The final channel bandwidth can be reduced, and signal-to-noise ratio improved, by external digital filtering in a DSP engine. It is suitable for a variety of applications in the speech and telephony area, including low bit rate, high quality compression, speech enhancement, recognition and synthesis. The low group delay characteristic of the part makes it suitable for single or multichannel active control applications. It is used in applications such as general purpose analog I/O, speech processing, cordless and personal communications, telephony, active control of sound and vibration, data communications.

                                                                                                • Programmable input/output sample rates
                                                                                                • Signal to (noise + distortion) is 76dB typical at (300Hz to 3400Hz)
                                                                                                • Total harmonic distortion (PGA = 0dB) is -85dB typical at (300Hz to 3.4KHz)
                                                                                                • Programmable input/output gain
                                                                                                • Single (+3V) supply operation, 33mW max power consumption at 2.7V
                                                                                                • On-chip reference, crosstalk is -100dB typical
                                                                                                • Operating temperature is -40°C to +105°C
                                                                                                • Package style is 20-lead small outline IC

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Audio CODEC Type

                                                                                                General Purpose

                                                                                                No. of DACs

                                                                                                1

                                                                                                Operating Temperature Max

                                                                                                105°C

                                                                                                Audio IC Case Style

                                                                                                SSOP

                                                                                                No. of Input Channels

                                                                                                1Channels

                                                                                                ADC / DAC Resolution

                                                                                                16bit

                                                                                                IC Interface Type

                                                                                                Serial

                                                                                                Supply Voltage Range

                                                                                                2.7V to 3.3V

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                No. of ADCs

                                                                                                1

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Sampling Rate

                                                                                                64kSPS

                                                                                                No. of Pins

                                                                                                20Pins

                                                                                                No. of Output Channels

                                                                                                1Channels

                                                                                                ADCs / DACs Signal to Noise Ratio

                                                                                                77dB

                                                                                                Supply Voltage Range

                                                                                                2.7V to 3.3V

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited
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
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits

                                                                                                Date/Lot Code