New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog Front End ICs
                      Print Page

                      ADPD4100BCBZR7

                      Analog Front End IC, 2 Channel, 32 bits, I2C, SPI, 1.9V to 1.7V in, WLCSP-35, -40°C to 85°C

                      Date/Lot Code

                      ANALOG DEVICES ADPD4100BCBZR7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADPD4100BCBZR7
                      Newark Part No.49AK8653
                      Product RangeADPD4100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      847 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$21.850
                      10+$16.290
                      25+$14.500
                      50+$14.470
                      100+$13.110
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $21.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADPD4100BCBZR7
                      Newark Part No.49AK8653
                      Product RangeADPD4100 Series
                      Technical Datasheet

                      Data Sheet

                      AFE IC Type2 Channel Analog Front End
                      AFE IC ApplicationData Converters
                      No. of Channels2Channels
                      IC Interface TypeI2C, SPI
                      Supply Voltage Min1.7V
                      Supply Voltage Max1.9V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC Package TypeWLCSP
                      No. of Pins35Pins
                      Resolution32 bits
                      Sample Rate-
                      Qualification-
                      Product RangeADPD4100 Series
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADPD4100 is a multimodal sensor front end. It operates as a complete multimodal sensor front end, stimulating up to eight light emitting diodes (LEDs) and measuring the return signal on up to eight separate current inputs. Twelve time slots are available, enabling 12 separate measurements per sampling period. The control circuitry includes flexible LED signaling and synchronous detection. The devices use a 1.8V analog core and 1.8V/3.3V compatible digital input/output (I/O). The analog front end (AFE) rejects signal offsets and corruption from asynchronous modulated interference, typically from ambient light, eliminating the need for optical filters or externally controlled dc cancellation circuitry It is used in application such as wearable health and fitness monitors: heart rate monitors (HRMs), heart rate variability (HRV), stress, blood pressure estimation, SpO2, hydration, body composition, industrial monitoring: CO, CO2, smoke, and aerosol detection, home patient monitoring.

                      • Multimodal analog front end, on-chip digital filtering
                      • Dual-channel processing with simultaneous sampling
                      • 12 programmable time slots for synchronized sensor measurements
                      • Flexible input multiplexing to support differential and single-ended sensor measurements
                      • 8 LED drivers, 4 of which can be driven simultaneously
                      • Flexible sampling rate from 0.004Hz to 9KHz using internal oscillators
                      • SNR of transmit and receive signal chain is 100dB
                      • AC ambient light rejection is 60dB typ upto 1KHz, 400mA total LED peak drive current
                      • Operating temperature is -40°C to +85°C
                      • Package style is 35-ball wafer level chip scale [WLCSP]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      AFE IC Type

                      2 Channel Analog Front End

                      No. of Channels

                      2Channels

                      Supply Voltage Min

                      1.7V

                      Operating Temperature Min

                      -40°C

                      IC Package Type

                      WLCSP

                      Resolution

                      32 bits

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      AFE IC Application

                      Data Converters

                      IC Interface Type

                      I2C, SPI

                      Supply Voltage Max

                      1.9V

                      Operating Temperature Max

                      85°C

                      No. of Pins

                      35Pins

                      Sample Rate

                      -

                      Product Range

                      ADPD4100 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code