New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Analog Front End ICs
                                                                                                  Print Page

                                                                                                  RAA239101A2GNP#HA0

                                                                                                  ANALOG FRONT END, 10BIT, QFN-EP-32 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS RAA239101A2GNP#HA0
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoRAA239101A2GNP#HA0
                                                                                                  Newark Part No.15AN0114
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 25 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4.800
                                                                                                  10+$4.300
                                                                                                  25+$3.920
                                                                                                  50+$3.570
                                                                                                  100+$3.200
                                                                                                  250+$2.820
                                                                                                  500+$2.620
                                                                                                  1000+$2.510
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoRAA239101A2GNP#HA0
                                                                                                  Newark Part No.15AN0114
                                                                                                  AFE IC Type10-Bit Analog Front End
                                                                                                  AFE IC ApplicationPhotoelectric Smoke Detector
                                                                                                  No. of Channels2Channels
                                                                                                  InterfacesSPI
                                                                                                  Supply Voltage Min7.2V
                                                                                                  Supply Voltage Max9.6V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC Case / PackageQFN-EP
                                                                                                  No. of Pins32Pins
                                                                                                  Resolution10 bits
                                                                                                  Sampling Rate100kSPS
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  AFE IC Type

                                                                                                  10-Bit Analog Front End

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Supply Voltage Min

                                                                                                  7.2V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Case / Package

                                                                                                  QFN-EP

                                                                                                  Resolution

                                                                                                  10 bits

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  AFE IC Application

                                                                                                  Photoelectric Smoke Detector

                                                                                                  Interfaces

                                                                                                  SPI

                                                                                                  Supply Voltage Max

                                                                                                  9.6V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Sampling Rate

                                                                                                  100kSPS

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code