Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoX98017L128-3.3-Z
Newark Part No.57K6091
Technical Datasheet
AFE IC Type3 Channel 8 Bit Analog Front End
AFE IC ApplicationVideo Digitizer with Digital PLL
No. of Channels3Channels
IC Interface Type2 Wire, Serial
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC Package TypeMQFP
No. of Pins128Pins
Resolution8 bits
Sample Rate-
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
AFE IC Type
3 Channel 8 Bit Analog Front End
No. of Channels
3Channels
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Package Type
MQFP
Resolution
8 bits
Qualification
-
MSL
-
AFE IC Application
Video Digitizer with Digital PLL
IC Interface Type
2 Wire, Serial
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
No. of Pins
128Pins
Sample Rate
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate