Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.980 |
| 10+ | $17.820 |
| 25+ | $11.960 |
| 50+ | $11.350 |
| 124+ | $11.010 |
Product Information
Product Overview
AD7470 is a 10bit high speed, low power, successive approximation ADC. It use advanced design techniques to achieve very low power dissipation at high throughput rates. The part also offers flexible power/throughput rate management. It is also possible to operate the parts in an auto sleep mode, where the part wakes up to do a conversion and automatically enters sleep mode at the end of conversion. This method allows very low power dissipation numbers at lower throughput rates.
- Specified for VDD of 2.7V to 5.25V
- 1.75MSPS throughput
- Low power: 3.34mW typ at 1.5MSPS with 3V supplies and 7.97mW typ at 1.75MSPS with 5V supplies
- 20MHz typ full power bandwidth at 3dB
- 70dB typ SNR at 500KHz input frequency
- Flexible power/throughput rate management
- No pipeline delays
- High speed parallel interface
- 24 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Single Ended
Single
5.25V
24Pins
85°C
-
No SVHC (25-Jun-2025)
1.75MSPS
Parallel
2.7V
TSSOP
-40°C
Single 10-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate