New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Digital-to-Analog Converters - DAC
                                                                                                  Print Page

                                                                                                  AD9177BBPZ

                                                                                                  DA CONVERTER, 16BIT, 12GSPS, BGA

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD9177BBPZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9177BBPZ
                                                                                                  Newark Part No.49AK9834
                                                                                                  Product RangeQuad 16-Bit Current Output DACs
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,306.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,306.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9177BBPZ
                                                                                                  Newark Part No.49AK9834
                                                                                                  Product RangeQuad 16-Bit Current Output DACs
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution16bit
                                                                                                  Sampling Rate12GSPS
                                                                                                  InterfacesSerial, SPI
                                                                                                  InterfacesSerial, SPI
                                                                                                  Supply Voltage Min2.1V
                                                                                                  Supply Voltage Range950mV to 1.05V, 1.9V to 2.1V
                                                                                                  Supply Voltage Range950mV to 1.05V, 1.9V to 2.1V
                                                                                                  Supply Voltage Max1.9V
                                                                                                  ADC / DAC Case StyleBGA
                                                                                                  No. of Channels4Channels
                                                                                                  Output TypeCurrent
                                                                                                  Input Channel TypeSerial
                                                                                                  IC Case / PackageBGA
                                                                                                  No. of Pins324Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max120°C
                                                                                                  Product RangeQuad 16-Bit Current Output DACs
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  AD9177 is a highly integrated device with four 16bit, 12GSPS maximum sample rate, RF digital-to-analog converter (DAC) cores supporting up to eight baseband channels. The device is well suited for applications requiring wideband DACs to process signals of wide instantaneous bandwidth. The device features an 8-lane, 24.75 Gbps JESD204C or 15.5 Gbps JESD204B data receiver (JRx) port, an on-chip clock multiplier, and digital signal processing (DSP) datapaths capable of processing complex signals for wideband or multiband direct to RF applications, phase array radar systems, and electronic warfare applications. The DSP datapaths can be bypassed to allow a direct connection between the data receiver port and the DAC cores. Application includes wireless communications infrastructure, microwave point to point, E-band and 5G mmWave, broadband communications systems, DOCSIS 3.1 and 4.0 CMTS, phased array radar and electronic warfare, electronic test and measurement systems.

                                                                                                  • Flexible, reconfigurable common platform design, 4 DAC cores connected to DSP and bypass datapaths
                                                                                                  • Supports single, dual, and quad band, datapaths and DSP blocks are fully bypassable
                                                                                                  • On-chip PLL with multichip synchronization, external RFCLK input option for off-chip PLL
                                                                                                  • Maximum DAC sample rate up to 12GSPS, maximum data rate up to 12GSPS using JESD204C
                                                                                                  • Useable analog bandwidth to 8GHz, DAC ac performance at 12GSPS
                                                                                                  • Full-scale output current range from 6.43 to 37.75mA (Output common-mode voltage (VCM) = 0V)
                                                                                                  • Two-tone IMD3 (-7 dBFS per tone) is -78.9dBc
                                                                                                  • Noise spectral density is -168dBc/Hz (typ, fOUT = 150MHz)
                                                                                                  • Spurious free dynamic range is 80dBc (typ, output frequency (fOUT) = 70MHz)
                                                                                                  • 324-ball BGA-ED package, operating temperature range from -40°C to +120°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Resolution

                                                                                                  16bit

                                                                                                  Interfaces

                                                                                                  Serial, SPI

                                                                                                  Supply Voltage Min

                                                                                                  2.1V

                                                                                                  Supply Voltage Range

                                                                                                  950mV to 1.05V, 1.9V to 2.1V

                                                                                                  ADC / DAC Case Style

                                                                                                  BGA

                                                                                                  Output Type

                                                                                                  Current

                                                                                                  IC Case / Package

                                                                                                  BGA

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  120°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Sampling Rate

                                                                                                  12GSPS

                                                                                                  Interfaces

                                                                                                  Serial, SPI

                                                                                                  Supply Voltage Range

                                                                                                  950mV to 1.05V, 1.9V to 2.1V

                                                                                                  Supply Voltage Max

                                                                                                  1.9V

                                                                                                  No. of Channels

                                                                                                  4Channels

                                                                                                  Input Channel Type

                                                                                                  Serial

                                                                                                  No. of Pins

                                                                                                  324Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  Quad 16-Bit Current Output DACs

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A001A5B2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code