Product Information
Product Overview
X9258TV24Z-2.7 is a low noise/low power/2-wire bus/256 taps quad digital controlled potentiometers (XDCP™) on a monolithic CMOS integrated circuit. The digitally controlled potentiometer is implemented using 255 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the 2-wire bus interface. Each potentiometer has associated with it a volatile Wiper Counter Register (WCR) and 4 non-volatile Data Registers (DR0:DR3) that can be directly written to and read by the user. The contents of the WCR controls the position of the wiper on the resistor array though the switches. Power-up recalls the contents of DR0 to the WCR. The XDCP™ can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications including control, parameter adjustments, and signal processing.
- Four potentiometers in one package
- 256 resistor taps/potentiometer, 0.4% resolution
- 2-wire serial interface
- Wiper resistance, 40 ohm typical at V+ = 5V, V- = -5V
- Four nonvolatile data registers for each potentiometer
- Nonvolatile storage of wiper position, standby current <lt/>5µA max
- Power supply range from VCC = 2.7V to 5.5V
- High reliability - endurance: 100,000 data changes per bit per register
- Register data retention is 100 years, 100Kohm potentiometer organization
- 24 Ld TSSOP package, operating temperature range from 0 to +70°C
Technical Specifications
100kohm
I2C
± 20%
5.5V
24Pins
± 300ppm/°C
70°C
-
Quad
Linear
2.7V
TSSOP
256
0°C
XDCP Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate