Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5421CEUB+
Newark Part No.38AC3571
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $5.230 |
10+ | $3.950 |
25+ | $3.690 |
50+ | $3.440 |
100+ | $3.270 |
250+ | $3.100 |
500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5421CEUB+
Newark Part No.38AC3571
Technical Datasheet
No. of PotsSingle
Control InterfaceParallel
Track TaperLinear
Resistance Tolerance± 0.025%
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Potentiometer IC Case StyleµMAX
No. of Pins10Pins
No. of Steps4
Temperature Coefficient-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
4.75V
Potentiometer IC Case Style
µMAX
No. of Steps
4
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Control Interface
Parallel
Resistance Tolerance
± 0.025%
Supply Voltage Max
5.25V
No. of Pins
10Pins
Temperature Coefficient
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability