Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.130 |
| 100+ | $5.690 |
| 250+ | $5.400 |
| 500+ | $4.840 |
Price for:Each
Minimum: 50
Multiple: 1
$306.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL41050TECopy
Newark Part No.41T3892
Technical Datasheet
IC Interface TypeSerial
CAN Interface IC TypeSerial
Data Rate Max1Mbps
No. of TX Buffers1
No. of RX Buffers1
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins16Pins
No. of Channels2Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
IC Interface Type
Serial
Data Rate Max
1Mbps
No. of RX Buffers
1
Supply Voltage Max
5.5V
Interface Case Style
SOIC
No. of Channels
2Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
CAN Interface IC Type
Serial
No. of TX Buffers
1
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
16Pins
No. of Drivers
1Drivers
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate