Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85134HL/1,118
Newark Part No.71T9822
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits15
Driver Case StyleLQFP
No. of Segments60
IC Case / PackageLQFP
No. of Pins80Pins
Supply Voltage Min1.8V
Interface TypeI2C
Supply Voltage Max5.5V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for PCF85134HL/1,118
1 Product Found
Technical Specifications
Display Driver Type
LCD Driver
Driver Case Style
LQFP
IC Case / Package
LQFP
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
No. of Digits
15
No. of Segments
60
No. of Pins
80Pins
Interface Type
I2C
Interfaces
I2C
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability