Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 73 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC75843UGA-AH
Newark Part No.47X2191
Technical Datasheet
No. of Digits-
Display Driver TypeLCD Driver
No. of Segments100
Driver Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins36Pins
Interface TypeSerial
Supply Voltage Min4.5V
Supply Voltage Max6.3V
InterfacesSerial
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Technical Specifications
No. of Digits
-
No. of Segments
100
IC Case / Package
TSSOP
Interface Type
Serial
Supply Voltage Max
6.3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Display Driver Type
LCD Driver
Driver Case Style
TSSOP
No. of Pins
36Pins
Supply Voltage Min
4.5V
Interfaces
Serial
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate