New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. ECL / PECL / CML Drivers
                                                                                                  Print Page

                                                                                                  NB100LVEP17MNR2G

                                                                                                  LVDS, DIFF DRIVER/RECEIVER, QFN-24

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI NB100LVEP17MNR2G
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNB100LVEP17MNR2G
                                                                                                  Newark Part No.26K4726
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 102 week(s)

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNB100LVEP17MNR2G
                                                                                                  Newark Part No.26K4726
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output LevelECL
                                                                                                  Peak-to-Peak Jitter Max5ps
                                                                                                  Supply Current Max55mA
                                                                                                  Supply Voltage Min2.375V
                                                                                                  Supply Voltage Max3.8V
                                                                                                  IC Case / PackageQFN
                                                                                                  Driver Case StyleQFN
                                                                                                  No. of Pins24Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Level TypeECL
                                                                                                  ESD HBM2kV
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Technical Specifications

                                                                                                  Output Level

                                                                                                  ECL

                                                                                                  Supply Current Max

                                                                                                  55mA

                                                                                                  Supply Voltage Max

                                                                                                  3.8V

                                                                                                  Driver Case Style

                                                                                                  QFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Level Type

                                                                                                  ECL

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Peak-to-Peak Jitter Max

                                                                                                  5ps

                                                                                                  Supply Voltage Min

                                                                                                  2.375V

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  ESD HBM

                                                                                                  2kV

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate