Need more?
Quantity | Price |
---|---|
1+ | $18.170 |
10+ | $14.310 |
25+ | $13.740 |
60+ | $13.170 |
120+ | $12.670 |
270+ | $12.170 |
510+ | $11.740 |
Product Information
Product Overview
The MAX7301AAX+ is a 28-port 4-wire-interfaced I/O Expander for gaming machines and system monitoring. The I/O expander (or general-purpose I/O (GPIO) peripheral) provides microprocessors with up to 28 ports. Each port is individually user configurable to either a logic input or logic output. Each port can be configured either as a push-pull logic output capable of sinking 10mA and sourcing 4.5mA or a Schmitt logic input with optional internal pull-up. Seven ports feature configurable transition detection logic, which generates an interrupt upon change of port logic level. The MAX7301 is controlled through an SPI-compatible 4-wire serial interface.
- Low power consumption reduces power-supply requirements - 11μA (maximum) shutdown current
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
4 Wire, I2C, Serial, SPI
2.5V
5.5V
SSOP
28I/O's
125°C
-
No SVHC (21-Jan-2025)
16bit
26MHz
4 Wire, SPI
SSOP
36Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX7301AAX+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate