Print Page
Image is for illustrative purposes only. Please refer to product description.
308 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.170 |
5+ | $29.140 |
10+ | $28.080 |
25+ | $27.120 |
50+ | $26.260 |
100+ | $25.760 |
Price for:Each
Minimum: 1
Multiple: 1
$32.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3065-BZXC
Newark Part No.27AC2770
Technical Datasheet
Bridge TypeUSB to I2C, I2S, SPI, UART
Device CoreARM9
Supply Voltage Min1.15V
Supply Voltage Max1.25V
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max-
Program Memory Size-
IC Case / PackageBGA
RAM Memory Size512KB
No. of Pins121Pins
CPU Speed-
Operating Temperature Min0°C
No. of I/O's12I/O's
Operating Temperature Max70°C
MCU Case StyleBGA
Product Range-
Qualification-
InterfacesI2C, I2S, SPI, UART
Embedded Interface TypeI2C, I2S, SPI, UART
MCU ApplicationsUSB Peripheral Controller
ADC Channels-
ADC Resolution-
MCU FamilyEZ-USB
MCU SeriesCYUSB3xx
IC MountingSurface Mount
Technical Specifications
Bridge Type
USB to I2C, I2S, SPI, UART
Supply Voltage Min
1.15V
Data Bus Width
32bit
Operating Frequency Max
-
IC Case / Package
BGA
No. of Pins
121Pins
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Product Range
-
Interfaces
I2C, I2S, SPI, UART
MCU Applications
USB Peripheral Controller
ADC Resolution
-
MCU Series
CYUSB3xx
MSL
MSL 3 - 168 hours
Device Core
ARM9
Supply Voltage Max
1.25V
Data Bus Width
32 bit
Program Memory Size
-
RAM Memory Size
512KB
CPU Speed
-
No. of I/O's
12I/O's
MCU Case Style
BGA
Qualification
-
Embedded Interface Type
I2C, I2S, SPI, UART
ADC Channels
-
MCU Family
EZ-USB
IC Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability