New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Interface Bridges
                                                                                                  Print Page

                                                                                                  PTN3460BS/F3Y

                                                                                                  Interface Bridges, EDP to LVDS, 1.7 V, 3.6 V, HVQFN, 56 Pins, 0 °C

                                                                                                  NXP
                                                                                                  NXP PTN3460BS/F3Y
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoPTN3460BS/F3Y
                                                                                                  Newark Part No.45W9098
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3.920
                                                                                                  3000+$3.740
                                                                                                  6000+$3.490
                                                                                                  12000+$3.240
                                                                                                  18000+$3.120
                                                                                                  30000+$3.080
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 2000
                                                                                                  Multiple: 2000
                                                                                                  $7,840.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoPTN3460BS/F3Y
                                                                                                  Newark Part No.45W9098
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bridge TypeEDP to LVDS
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageHVQFN
                                                                                                  No. of Pins56Pins
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  PTN3460BS/F3Y is an eDP to LVDS bridge IC. It is an (embedded) DisplayPort to LVDS bridge device that enables connectivity between an (embedded) DisplayPort (eDP) source and LVDS display panel. It processes the incoming DisplayPort stream, performs DP to LVDS protocol conversion, and transmits the processed stream in LVDS format. It has two high-speed ports: a receive port facing the DP source (for example, CPU/GPU/chipset) and a transmit port facing the LVDS receiver (for example., LVDS display panel controller). It can receive DP stream at link rate 1.62Gbit/s or 2.7Gbit/s and it can support 1-lane or 2-lane DP operation. It interacts with the DP source via DP Auxiliary (AUX) channel transactions for DP link training and setup. It supports single bus or dual bus LVDS signaling with color depths of 18bits per pixel or 24bits per pixel and pixel clock frequency up to 112MHz. The application includes AIO platforms, notebook platforms, and netbooks/nettops.

                                                                                                  • Embedded microcontroller and on-chip Non-Volatile Memory allow for flexibility in firmware updates
                                                                                                  • LVDS panel power-up (/down) sequencing control
                                                                                                  • Firmware controlled panel power-up (/down) sequence timing parameters
                                                                                                  • No external timing reference needed
                                                                                                  • Supports EDID structure v1.3, on-chip EDID emulation up to seven different EDID data structures
                                                                                                  • eDP complying PWM signal generation or PWM signal pass through from eDP source
                                                                                                  • Power supply: with on-chip regulator, ESD: 8KV HBM, 1 kV CDM
                                                                                                  • Supply voltage range from 3.0 to 3.6V(3.3V), 1.7 to 1.9V (1.8V)
                                                                                                  • Modulation frequency range from 30 to 100KHz (center spreading)
                                                                                                  • HVQFN56 package, ambient temperature range from 0 to 70°C

                                                                                                  Technical Specifications

                                                                                                  Bridge Type

                                                                                                  EDP to LVDS

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  56Pins

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  IC Case / Package

                                                                                                  HVQFN

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.