New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. LVDS Devices
                                                                                                  Print Page

                                                                                                  MAX9150EUI+

                                                                                                  LVDS REPEATER, 400MBPS, 2.2NS, TSSOP-28

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX9150EUI+
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX9150EUI+
                                                                                                  Newark Part No.73Y6362
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$23.52
                                                                                                  10+$18.73
                                                                                                  25+$17.77
                                                                                                  50+$16.81
                                                                                                  100+$16.23
                                                                                                  250+$15.60
                                                                                                  500+$15.22
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $23.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX9150EUI+
                                                                                                  Newark Part No.73Y6362
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LVDS IC TypeLVDS Repeater
                                                                                                  Device TypeLVDS Repeater
                                                                                                  Peak-to-Peak Jitter Max120ps
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Supply Current Max160mA
                                                                                                  Operating Temperature Max85°C
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageTSSOP
                                                                                                  Driver Case StyleTSSOP
                                                                                                  No. of Pins28Pins
                                                                                                  Signal Input TypeLVDS
                                                                                                  Input LevelLVDS
                                                                                                  Signaling Rate400Mbps
                                                                                                  Output LevelLVDS
                                                                                                  No. of Bits10bit
                                                                                                  Output Level TypeLVDS
                                                                                                  Product Range-
                                                                                                  ESD HBM-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MAX9150EUI+ is a low jitter, 10port LVDS repeater in 28 pin TSSOP package. This low voltage differential signalling (LVDS) repeater is designed for applications that require high-speed data or clock distribution while minimizing power, space and noise. The device accepts a single LVDS input and repeats the signal at 10 LVDS outputs. Each differential output drives a total of 50ohm, allowing point to point distribution of signals on transmission lines with 100ohm terminations on each end. Ultra-low 120ps (max) peak to peak jitter (deterministic and random) ensures reliable communication in high speed links that are highly sensitive to timing error, especially those incorporating clock-and-data recovery or serializers and deserializers. The high-speed switching performance guarantees 400Mbps data rate and less than 100ps skew between channels while operating from a single +3.3V supply.

                                                                                                  • Supply voltage range is 3V to 3.6V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Supply current is 160mA at 400Mbps
                                                                                                  • Shutdown supply current is 60μA
                                                                                                  • Conforms to EIA/TIA-644 LVDS standard
                                                                                                  • Fail-safe circuit sets output high for undriven inputs
                                                                                                  • High-impedance LVDS input when VCC = 0V

                                                                                                  Applications

                                                                                                  Signal Processing, Communications & Networking

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  LVDS IC Type

                                                                                                  LVDS Repeater

                                                                                                  Peak-to-Peak Jitter Max

                                                                                                  120ps

                                                                                                  Supply Current Max

                                                                                                  160mA

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Input Level

                                                                                                  LVDS

                                                                                                  Output Level

                                                                                                  LVDS

                                                                                                  Output Level Type

                                                                                                  LVDS

                                                                                                  ESD HBM

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Device Type

                                                                                                  LVDS Repeater

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Driver Case Style

                                                                                                  TSSOP

                                                                                                  Signal Input Type

                                                                                                  LVDS

                                                                                                  Signaling Rate

                                                                                                  400Mbps

                                                                                                  No. of Bits

                                                                                                  10bit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.