New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. LVDS Devices
                                                                                                  Print Page

                                                                                                  MAX9169EUE+

                                                                                                  LVDS Driver, LVDS Repeater, -40 °C, 85 °C, 3 V, 3.6 V, TSSOP

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX9169EUE+
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX9169EUE+
                                                                                                  Newark Part No.73Y6368
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  41 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$13.65
                                                                                                  10+$10.61
                                                                                                  25+$9.61
                                                                                                  50+$8.91
                                                                                                  192+$8.21
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX9169EUE+
                                                                                                  Newark Part No.73Y6368
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TypeLVDS Repeater
                                                                                                  LVDS IC TypeLVDS Repeater
                                                                                                  Peak-to-Peak Jitter Max200ps
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Supply Current Max30mA
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageTSSOP
                                                                                                  No. of Pins16Pins
                                                                                                  Driver Case StyleTSSOP
                                                                                                  Signaling Rate630Mbps
                                                                                                  Input LevelLVDS, LVTTL
                                                                                                  Signal Input TypeLVDS, LVTTL
                                                                                                  Output LevelLVDS
                                                                                                  Output Level TypeLVDS
                                                                                                  No. of Bits4bit
                                                                                                  Product Range-
                                                                                                  ESD HBM16kV
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MAX9169EUE+ is a 4-port LVDS repeater in 16 pin TSSOP package. This low jitter, low voltage differential signalling LVDS repeater is ideal for applications that require high speed data or clock distribution while minimizing power, space and noise. The device accepts a single LVDS input and repeat the input at four LVDS outputs. Each differential output drives 100 ohm, it allows point to point distribution of signals on transmission lines with 100 ohm termination at receiver input. The MAX9169 is pin compatible with SN65LVDS104 device and offers improved pulse skew performance. Ultra low 150ps pulse skew and 200psP-P added deterministic jitter ensure reliable communication in high speed links that are highly sensitive to timing error especially those incorporating clock and data recovery or serializers and deserializers. The MAX9169 is used in point to point baseband data transmission, cellular phone base stations, add/drop muxes, digital cross connects and backplane interconnect.

                                                                                                  • Supply voltage range from 3V to 3.6V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • High impedance output current of 0.01μA and output voltage of 1.65V (VOH), 0.9V (VOL)
                                                                                                  • Maximum supply current is 30mA (DC, RL = 100 ohm)
                                                                                                  • Fail-safe circuit sets output high for undriven differential input
                                                                                                  • Maximum channel to channel skew of 120ps
                                                                                                  • Data rate of 630Mbps and peak to peak output offset voltage of 40mV
                                                                                                  • Conforms to ANSI EIA/TIA-644 LVDS standard
                                                                                                  • Maximum added random jitter of 8psrms
                                                                                                  • Output rated for 10pF load, individual output enables

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  LVDS Repeater

                                                                                                  Peak-to-Peak Jitter Max

                                                                                                  200ps

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  Driver Case Style

                                                                                                  TSSOP

                                                                                                  Input Level

                                                                                                  LVDS, LVTTL

                                                                                                  Output Level

                                                                                                  LVDS

                                                                                                  No. of Bits

                                                                                                  4bit

                                                                                                  ESD HBM

                                                                                                  16kV

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  LVDS IC Type

                                                                                                  LVDS Repeater

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Supply Current Max

                                                                                                  30mA

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Signaling Rate

                                                                                                  630Mbps

                                                                                                  Signal Input Type

                                                                                                  LVDS, LVTTL

                                                                                                  Output Level Type

                                                                                                  LVDS

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.