Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
3000+ | $1.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$4,770.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1101K8X
Newark Part No.28H9762
Technical Datasheet
LVDS IC TypeLVDS Repeater
Device TypeLVDS Repeater
Peak-to-Peak Jitter Max500ps
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Current Max13.5mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageUS8
Driver Case StyleUS8
No. of Pins8Pins
Signaling Rate1.6Gbps
Input LevelHSTL, LVPECL, SSTL-2
Output LevelLVDS
Output Level TypeLVDS
No. of Bits1bit
ESD HBM7kV
Qualification-
Product Range-
MSL-
Product Overview
The FIN1101K8X is a 1-port High Speed Repeater designed for high speed interconnects utilizing low voltage differential signalling (LVDS) technology. It accepts and outputs LVDS levels with a typical differential output swing of 330mV which provides low EMI at ultra low power dissipation even at high frequencies. It can directly accept multiple differential I/O including LVPECL, HSTL and SSTL-2 for translating directly to LVDS.
- Up to 1.6Gb/s full differential path
- 3.5ps Maximum random jitter and 135ps maximum deterministic jitter
- Wide rail-to-rail common mode range
- Ultra low power consumption
- Power-OFF protection
- Meets or exceed the TA/EIA-644-A LVDS standard
- Open circuit failsafe protection
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control, Automotive
Technical Specifications
LVDS IC Type
LVDS Repeater
Peak-to-Peak Jitter Max
500ps
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
US8
No. of Pins
8Pins
Input Level
HSTL, LVPECL, SSTL-2
Output Level Type
LVDS
ESD HBM
7kV
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Device Type
LVDS Repeater
Operating Temperature Min
-40°C
Supply Current Max
13.5mA
Supply Voltage Max
3.6V
Driver Case Style
US8
Signaling Rate
1.6Gbps
Output Level
LVDS
No. of Bits
1bit
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for FIN1101K8X
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate