New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. LVDS Devices
                                                                                                  Print Page

                                                                                                  MAX9153EUI+

                                                                                                  LVDS Driver, LVDS Repeater, -40 °C, 85 °C, 3 V, 3.6 V, TSSOP

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX9153EUI+
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX9153EUI+
                                                                                                  Newark Part No.73Y6366
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$30.060
                                                                                                  5+$27.040
                                                                                                  10+$24.010
                                                                                                  25+$22.810
                                                                                                  50+$21.600
                                                                                                  100+$20.870
                                                                                                  250+$20.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $30.06
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX9153EUI+
                                                                                                  Newark Part No.73Y6366
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TypeLVDS Repeater
                                                                                                  LVDS IC TypeLVDS Repeater
                                                                                                  Peak-to-Peak Jitter Max90ps
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Supply Current Max145mA
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageTSSOP
                                                                                                  Driver Case StyleTSSOP
                                                                                                  No. of Pins28Pins
                                                                                                  Signaling Rate800Mbps
                                                                                                  Input LevelLVDS
                                                                                                  Signal Input TypeLVDS
                                                                                                  Output LevelLVDS
                                                                                                  No. of Bits10bit
                                                                                                  Output Level TypeLVDS
                                                                                                  ESD HBM8kV
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MAX9153EUI+ is a low jitter, 800Mbps, 10-Port LVDS repeaters with 100 ohm drive in 28 pin TSSOP package. The low voltage differential signalling (LVDS) repeaters are ideal for applications that require high speed data or clock distribution while minimizing power space and noise. The devices accept a single LVDS input and repeat the signal at 10 LVDS outputs. Each differential output drives 100 ohm, it allows point to point distribution of signals on transmission lines with 100 ohm termination at the receiver input. Ultra-low 90psp-p (max) added deterministic jitter and 1psRMS (max) added random jitter ensure reliable communication in high-speed links that are highly sensitive to timing error, especially those incorporating clock and data recovery or serializers and deserializers. It is used in cell phone base stations, add/drop muxes, digital cross-connects, network switches/routers, clock distribution and backplane interconnect.

                                                                                                  • Supply voltage range is 3V to 3.6V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • 60ps (max) skew between channels
                                                                                                  • Data rate of 800Mbps
                                                                                                  • Fail-safe circuit sets output high for undriven inputs
                                                                                                  • High-impedance differential input when VCC = 0
                                                                                                  • 2µA power-down supply current
                                                                                                  • Conforms to ANSI/EIA/TIA-644 LVDS Standard
                                                                                                  • Pin compatible upgrade to DS90LV110

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  LVDS Repeater

                                                                                                  Peak-to-Peak Jitter Max

                                                                                                  90ps

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Input Level

                                                                                                  LVDS

                                                                                                  Output Level

                                                                                                  LVDS

                                                                                                  Output Level Type

                                                                                                  LVDS

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  LVDS IC Type

                                                                                                  LVDS Repeater

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Supply Current Max

                                                                                                  145mA

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Driver Case Style

                                                                                                  TSSOP

                                                                                                  Signaling Rate

                                                                                                  800Mbps

                                                                                                  Signal Input Type

                                                                                                  LVDS

                                                                                                  No. of Bits

                                                                                                  10bit

                                                                                                  ESD HBM

                                                                                                  8kV

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.