New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. LVDS Devices
                                                                                                  Print Page

                                                                                                  DS90CF366MTD/NOPB

                                                                                                  LVDS LINE RECEIVER, 2.38GBPS, TSSOP-48

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEXAS INSTRUMENTS DS90CF366MTD/NOPB
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoDS90CF366MTD/NOPB
                                                                                                  Newark Part No.28AH2526
                                                                                                  Your Part Number
                                                                                                  2,075 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.730
                                                                                                  10+$7.270
                                                                                                  25+$6.870
                                                                                                  76+$6.580
                                                                                                  114+$6.300
                                                                                                  266+$5.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.73
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoDS90CF366MTD/NOPB
                                                                                                  Newark Part No.28AH2526
                                                                                                  LVDS IC TypeDifferential Receiver
                                                                                                  Device TypeDifferential Receiver
                                                                                                  Peak-to-Peak Jitter Max250ps
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Supply Current Max115mA
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageTSSOP
                                                                                                  No. of Pins48Pins
                                                                                                  Driver Case StyleTSSOP
                                                                                                  Input LevelLVDS
                                                                                                  Signal Input TypeLVDS
                                                                                                  Signaling Rate2.38Gbps
                                                                                                  Output LevelTTL
                                                                                                  No. of Bits21bit
                                                                                                  Output Level TypeTTL
                                                                                                  Product Range-
                                                                                                  ESD HBM7kV
                                                                                                  Qualification-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Technical Specifications

                                                                                                  LVDS IC Type

                                                                                                  Differential Receiver

                                                                                                  Peak-to-Peak Jitter Max

                                                                                                  250ps

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  Driver Case Style

                                                                                                  TSSOP

                                                                                                  Signal Input Type

                                                                                                  LVDS

                                                                                                  Output Level

                                                                                                  TTL

                                                                                                  Output Level Type

                                                                                                  TTL

                                                                                                  ESD HBM

                                                                                                  7kV

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Device Type

                                                                                                  Differential Receiver

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Supply Current Max

                                                                                                  115mA

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  Input Level

                                                                                                  LVDS

                                                                                                  Signaling Rate

                                                                                                  2.38Gbps

                                                                                                  No. of Bits

                                                                                                  21bit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code