New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. LVDS Devices
                                                                                                  Print Page

                                                                                                  DS90C401M/NOPB

                                                                                                  LVDS LINE DRIVER, 155.5MBPS, SOIC-8

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEXAS INSTRUMENTS DS90C401M/NOPB
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoDS90C401M/NOPB
                                                                                                  Newark Part No.29AH4102
                                                                                                  Your Part Number
                                                                                                  30 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5.990
                                                                                                  10+$5.630
                                                                                                  25+$5.330
                                                                                                  50+$5.090
                                                                                                  190+$4.880
                                                                                                  285+$4.650
                                                                                                  570+$4.560
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoDS90C401M/NOPB
                                                                                                  Newark Part No.29AH4102
                                                                                                  LVDS IC TypeLVDS
                                                                                                  Device TypeLVDS
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Peak-to-Peak Jitter Max-
                                                                                                  Operating Temperature Max85°C
                                                                                                  Supply Current Max14mA
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  Driver Case StyleSOIC
                                                                                                  Signaling Rate155.5Mbps
                                                                                                  Input LevelCMOS, TTL
                                                                                                  Signal Input TypeCMOS, TTL
                                                                                                  Output LevelLVDS
                                                                                                  No. of Bits2bit
                                                                                                  Output Level TypeLVDS
                                                                                                  Product Range-
                                                                                                  ESD HBM3.5kV
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Technical Specifications

                                                                                                  LVDS IC Type

                                                                                                  LVDS

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  Driver Case Style

                                                                                                  SOIC

                                                                                                  Input Level

                                                                                                  CMOS, TTL

                                                                                                  Output Level

                                                                                                  LVDS

                                                                                                  Output Level Type

                                                                                                  LVDS

                                                                                                  ESD HBM

                                                                                                  3.5kV

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Device Type

                                                                                                  LVDS

                                                                                                  Peak-to-Peak Jitter Max

                                                                                                  -

                                                                                                  Supply Current Max

                                                                                                  14mA

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Signaling Rate

                                                                                                  155.5Mbps

                                                                                                  Signal Input Type

                                                                                                  CMOS, TTL

                                                                                                  No. of Bits

                                                                                                  2bit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code