Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9235ETE+
Newark Part No.73Y6405
Technical Datasheet
LVDS IC TypeLVDS
Device TypeLVDS
SERDES FunctionSerialiser
Data Rate450Mbps
Peak-to-Peak Jitter Max-
Supply Current Max45mA
IC Input TypeLVCMOS, LVTTL
Operating Temperature Min-40°C
IC Output TypeLVDS
IC Case / PackageTQFN-EP
Operating Temperature Max105°C
No. of Pins16Pins
Supply Voltage Min3V
Driver Case StyleTQFN
Signaling Rate450Mbps
Supply Voltage Max3.6V
No. of Inputs10Inputs
Input LevelLVCMOS, LVTTL
Output LevelLVDS
No. of Outputs1Outputs
Output Level TypeLVDS
Qualification-
ESD HBM8kV
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS IC Type
LVDS
SERDES Function
Serialiser
Peak-to-Peak Jitter Max
-
IC Input Type
LVCMOS, LVTTL
IC Output Type
LVDS
Operating Temperature Max
105°C
Supply Voltage Min
3V
Signaling Rate
450Mbps
No. of Inputs
10Inputs
Output Level
LVDS
Output Level Type
LVDS
ESD HBM
8kV
MSL
MSL 1 - Unlimited
Device Type
LVDS
Data Rate
450Mbps
Supply Current Max
45mA
Operating Temperature Min
-40°C
IC Case / Package
TQFN-EP
No. of Pins
16Pins
Driver Case Style
TQFN
Supply Voltage Max
3.6V
Input Level
LVCMOS, LVTTL
No. of Outputs
1Outputs
Qualification
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate