New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Specialized Interfaces
                      Print Page

                      P82B96TD,112

                      Specialized Interface, I2C, SMBus, 2 V, 15 V, SOIC, 8 Pins

                      NXP P82B96TD,112
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoP82B96TD,112
                      Newark Part No.11N8524
                      Product RangeBus Buffer
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,897 In Stock

                      Need more?

                      10 Delivery in 1-3 Business Days(US stock)
                      8887 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$4.440
                      10+$3.690
                      25+$3.450
                      50+$3.300
                      100+$3.100
                      250+$2.950
                      500+$2.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoP82B96TD,112
                      Newark Part No.11N8524
                      Product RangeBus Buffer
                      Technical Datasheet

                      Data Sheet

                      IC Interface TypeI2C, SMBus
                      Interface Applications-
                      Supply Voltage Min2V
                      Supply Voltage Max15V
                      Interface Case StyleSOIC
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeBus Buffer
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The P82B96TD,112 is a bipolar IC that creates a non latching, bidirectional, logic interface between the normal I2C bus and a range of other bus configurations. It can interface I2C bus logic signals to similar buses having different voltage and current levels. For example, it can interface to the 350mA SMBus, to 3.3V logic devices, and to 15V levels and/or low impedance lines to improve noise immunity on longer bus lengths. It achieves this interface without any restrictions on the normal I2C bus protocols or clock speed. The IC adds minimal loading to the I2C bus node, and loadings of the new bus or remote I2C bus nodes are not transmitted or transformed to the local node. Restrictions on the number of I2C bus devices in a system, or the physical separation between them, are virtually eliminated.

                      • Bidirectional data transfer of I2C bus signals
                      • Isolates capacitance allowing 400pF on Sx/Sy side and 4000pF on Tx/Ty side
                      • Tx/Ty outputs have 60mA sink capability for driving low-impedance or high capacitive buses
                      • 400kHz operation over at least 20 meters of wire
                      • Splits I2C bus signals for interface with opto-electrical isolators and similar devices
                      • Low power supply current
                      • Latch-up free (bipolar process with no latching structures)
                      • SO8 package
                      • Temperature range from -40 to +85°C

                      Applications

                      Communications & Networking

                      Technical Specifications

                      IC Interface Type

                      I2C, SMBus

                      Supply Voltage Min

                      2V

                      Interface Case Style

                      SOIC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Bus Buffer

                      MSL

                      MSL 1 - Unlimited

                      Interface Applications

                      -

                      Supply Voltage Max

                      15V

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for P82B96TD,112

                      2 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate