Multiple Switch Detection Interface Specialized Interfaces:
13 Products FoundFind a huge range of Multiple Switch Detection Interface Specialized Interfaces at Newark Electronics Canada. We stock a wide range of Specialized Interfaces, such as I2C Bus & SMBus Systems Applications, I2C Bus & SMBus Systems Applications, Servers, Telecom, Electronic Payments, Identification, Bank Card Readers, Pay TV & Multiple Switch Detection Interface Specialized Interfaces from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
IC Interface Type
Interface Applications
Supply Voltage Min
Supply Voltage Max
Interface Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25AM9188 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.230 10+ $6.370 25+ $5.840 50+ $5.290 100+ $4.600 More Pricing... | SPI | Multiple Switch Detection Interface | 3V | 5.25V | WFQFN-EP | 32Pins | -40°C | 125°C | AEC-Q100 | |||||
25AM9187 RoHS | Each | 1+ $7.410 10+ $4.900 25+ $4.480 50+ $4.150 100+ $3.810 More Pricing... | SPI | Multiple Switch Detection Interface | 3V | 5.25V | WFQFN-EP | 32Pins | -40°C | 125°C | AEC-Q100 | |||||
Each | 250+ $3.880 500+ $3.770 | SPI | Multiple Switch Detection Interface | 3V | 5.25V | - | 32Pins | -40°C | 105°C | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $4.200 3000+ $4.010 6000+ $3.740 12000+ $3.480 18000+ $3.340 More Pricing... | SPI | Multiple Switch Detection Interface | 3V | 5.25V | WSOIC-EP | 32Pins | -40°C | 105°C | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $4.260 6000+ $3.980 12000+ $3.690 18000+ $3.550 30000+ $3.490 | SPI | Multiple Switch Detection Interface | 3V | 5.25V | - | 32Pins | -40°C | 105°C | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $4.260 6000+ $3.980 12000+ $3.690 18000+ $3.550 30000+ $3.490 | SPI | Multiple Switch Detection Interface | 3V | 5.25V | - | 32Pins | -40°C | 125°C | AEC-Q100 | ||||||
Each | 500+ $4.220 | SPI | Multiple Switch Detection Interface | 3V | 5.25V | - | 48Pins | -40°C | 125°C | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $4.920 3000+ $4.700 6000+ $4.380 12000+ $4.080 18000+ $3.920 More Pricing... | SPI | Multiple Switch Detection Interface | 3.1V | 5.25V | WSOIC | 32Pins | -40°C | 125°C | - | ||||||
Each | 25+ $6.300 50+ $5.930 100+ $5.130 250+ $4.300 500+ $4.170 | SPI | Multiple Switch Detection Interface | 3.1V | 5.25V | WSOIC-EP | 32Pins | -40°C | 125°C | - | ||||||
Each | 25+ $6.300 50+ $5.930 100+ $5.130 250+ $4.300 500+ $4.170 | SPI | Multiple Switch Detection Interface | 3.1V | 5.25V | WSOIC | 32Pins | -40°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $4.920 3000+ $4.700 6000+ $4.380 12000+ $4.080 18000+ $3.920 More Pricing... | SPI | Multiple Switch Detection Interface | 3.1V | 5.25V | WSOIC-EP | 32Pins | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.700 | SPI | Multiple Switch Detection Interface | 3.1V | 5.25V | WSOIC | 32Pins | -40°C | 125°C | - | ||||||
Each | 250+ $3.770 500+ $3.660 | SPI | Multiple Switch Detection Interface | 3V | 5.25V | - | 48Pins | -40°C | 125°C | AEC-Q100 | ||||||