Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $14.140 |
| 10+ | $11.100 |
| 25+ | $10.690 |
| 50+ | $10.140 |
| 100+ | $9.780 |
| 250+ | $9.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST7590
Newark Part No.46Y8539
Technical Datasheet
IC Interface TypeSPI, UART
Interface ApplicationsSmart Metering, Smart Grid Applications
Supply Voltage Min8V
Supply Voltage Max18V
Interface Case StyleQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Narrow-band OFDM power line networking PRIME compliant system-on-chip made using a multi-power technology with state of the art VLSI CMOS lithography. The ST7590 is based on dual core architecture to assure outstanding communication performance with a very high level of flexibility and programmability for either open standard or fully customized implementations. Suitable for use in PRIME compliant smart metering and smart grid applications.
- Fully integrated narrow-band power line networking system-on-chip
- High performing DSP engine with embedded turn-key firmware for OFDM modulation
- On-chip peripherals (Host controller UART/SPI interface, I2C/SPI external data memory interface)
- On-chip 128bit AES encryption HW block
- Fully integrated analogue front end (ADC and DAC, High sensitivity receiver)
- Fully integrated power line driver (Embedded temperature sensor, Ultra low distortion)
- 3.3V or 5V I/O digital I/O supply
- Integrated 5 V and 1.8 V linear regulators for AFE and digital core supply
- 8V to 18V line driver power supply
- Suitable for applications compliant with EN50065 and FCC part 15 specifications
Technical Specifications
IC Interface Type
SPI, UART
Supply Voltage Min
8V
Interface Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Smart Metering, Smart Grid Applications
Supply Voltage Max
18V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate