Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $1.230 |
10+ | $0.879 |
25+ | $0.791 |
50+ | $0.744 |
100+ | $0.695 |
250+ | $0.650 |
500+ | $0.623 |
1000+ | $0.599 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7428MW5R2G
Newark Part No.54AH9382
Product Range-
IC Case / PackageDFN
Output Current-
No. of Pins8Pins
Supply Voltage Min5.5V
Baud Rate20Kbaud
Supply Voltage Max28V
Interface Case StyleDFN-EP
Protocol SupportedLIN
Supported StandardsLIN 2.x, SAE J2602
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Technical Specifications
Product Range
-
Output Current
-
Supply Voltage Min
5.5V
Supply Voltage Max
28V
Protocol Supported
LIN
Output Voltage
5V
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
IC Case / Package
DFN
No. of Pins
8Pins
Baud Rate
20Kbaud
Interface Case Style
DFN-EP
Supported Standards
LIN 2.x, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NCV7428MW5R2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability