New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. USB Interfaces
                                                                                                  Print Page

                                                                                                  USB2227-NU-11

                                                                                                  FLASH MEDIA CONTROLLER, USB 2.0, 70DEG C

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP USB2227-NU-11
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoUSB2227-NU-11
                                                                                                  Newark Part No.44AC3388
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4.810
                                                                                                  10+$4.800
                                                                                                  25+$4.020
                                                                                                  50+$3.850
                                                                                                  180+$3.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.81
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoUSB2227-NU-11
                                                                                                  Newark Part No.44AC3388
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  USB IC TypeFlash Media Controller
                                                                                                  USB StandardUSB 2.0
                                                                                                  Device Core-
                                                                                                  MCU Core Size8bit
                                                                                                  Operating Frequency Max30MHz
                                                                                                  Supply Voltage Min3V
                                                                                                  Program Memory Size64KB
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageVTQFP
                                                                                                  Interface Case StyleVTQFP
                                                                                                  RAM Memory Size768Byte
                                                                                                  No. of Pins128Pins
                                                                                                  CPU Speed30MHz
                                                                                                  No. of I/O's15I/O's
                                                                                                  Data Rate-
                                                                                                  No. of Ports-
                                                                                                  InterfacesUSB
                                                                                                  No. of Ports-
                                                                                                  MCU Case StyleVTQFP
                                                                                                  Operating Temperature Min0°C
                                                                                                  Embedded Interface TypeUSB
                                                                                                  Operating Temperature Max70°C
                                                                                                  MCU ApplicationsUSB Flash Media Controller
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MCU SeriesUSB2227
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  USB IC Type

                                                                                                  Flash Media Controller

                                                                                                  Device Core

                                                                                                  -

                                                                                                  Operating Frequency Max

                                                                                                  30MHz

                                                                                                  Program Memory Size

                                                                                                  64KB

                                                                                                  IC Case / Package

                                                                                                  VTQFP

                                                                                                  RAM Memory Size

                                                                                                  768Byte

                                                                                                  CPU Speed

                                                                                                  30MHz

                                                                                                  Data Rate

                                                                                                  -

                                                                                                  Interfaces

                                                                                                  USB

                                                                                                  MCU Case Style

                                                                                                  VTQFP

                                                                                                  Embedded Interface Type

                                                                                                  USB

                                                                                                  MCU Applications

                                                                                                  USB Flash Media Controller

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  USB Standard

                                                                                                  USB 2.0

                                                                                                  MCU Core Size

                                                                                                  8bit

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Interface Case Style

                                                                                                  VTQFP

                                                                                                  No. of Pins

                                                                                                  128Pins

                                                                                                  No. of I/O's

                                                                                                  15I/O's

                                                                                                  No. of Ports

                                                                                                  -

                                                                                                  No. of Ports

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MCU Series

                                                                                                  USB2227

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.