New DealsOffersContact UsHelpTrack Ordersen français
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Filters - Active
                                                                                                  4. Digital Filters
                                                                                                  Print Page

                                                                                                  MAX270CWP+

                                                                                                  Digital Filter, 2, 25 kHz, 2.375 V, 8 V, WSOIC

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX270CWP+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX270CWP+
                                                                                                  Newark Part No.73Y3029
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$30.330
                                                                                                  5+$27.980
                                                                                                  10+$25.620
                                                                                                  25+$23.550
                                                                                                  50+$23.510
                                                                                                  100+$23.080
                                                                                                  250+$22.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $30.33
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX270CWP+
                                                                                                  Newark Part No.73Y3029
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Filters2
                                                                                                  Cutoff Frequency25kHz
                                                                                                  Resolution (Bits)-
                                                                                                  Supply Voltage Min2.375V
                                                                                                  Supply Voltage Max8V
                                                                                                  Filter IC Case StyleWSOIC
                                                                                                  No. of Pins20Pins
                                                                                                  Conversion Rate-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  No. of Filters

                                                                                                  2

                                                                                                  Resolution (Bits)

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  8V

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Cutoff Frequency

                                                                                                  25kHz

                                                                                                  Supply Voltage Min

                                                                                                  2.375V

                                                                                                  Filter IC Case Style

                                                                                                  WSOIC

                                                                                                  Conversion Rate

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.