Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE5LP4K-SWG36ITR
Newark Part No.82AJ0376
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $17.530 |
10+ | $16.110 |
25+ | $14.890 |
50+ | $13.700 |
100+ | $12.490 |
250+ | $11.650 |
500+ | $10.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE5LP4K-SWG36ITR
Newark Part No.82AJ0376
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells3520Logic Cells
IC Case / PackageWLCSP
No. of Pins36Pins
Speed Grade-
No.of User I/Os26I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40 Ultra
I/O Supply Voltage3.46V
Logic Case StyleWLCSP
No. of I/O's26I/O's
No. of Logic Blocks3520
No. of Macrocells3520Macrocells
No. of Speed Grades-
Operating Frequency Max1MHz
Total RAM Bits56Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
WLCSP
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.46V
No. of I/O's
26I/O's
No. of Macrocells
3520Macrocells
Operating Frequency Max
1MHz
No. of Logic Cells
3520Logic Cells
No. of Pins
36Pins
No.of User I/Os
26I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40 Ultra
Logic Case Style
WLCSP
No. of Logic Blocks
3520
No. of Speed Grades
-
Total RAM Bits
56Kbit
Technical Docs (1)
Alternatives for ICE5LP4K-SWG36ITR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate