New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. GALs / PALs & SPLDs
                      4. CPLDs
                      Print Page

                      ATF2500C-20PU

                      IC, CPLD, 2500 GATE, 20NS, PDIP40

                      Date/Lot Code

                      MICROCHIP ATF2500C-20PU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATF2500C-20PU
                      Newark Part No.94M6260
                      Product RangeATF2500C
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14.590
                      10+$13.920
                      30+$13.250
                      50+$13.010
                      100+$12.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATF2500C-20PU
                      Newark Part No.94M6260
                      Product RangeATF2500C
                      Technical Datasheet

                      Data Sheet

                      CPLD TypeEEPROM
                      No. of Macrocells24Macrocells
                      No.of User I/Os24I/O's
                      No. of I/O's24I/O's
                      IC Case / PackageDIP
                      Logic Case StyleDIP
                      No. of Pins40Pins
                      Frequency71MHz
                      Speed Grade-
                      Process TechnologyCMOS
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      IC MountingThrough Hole
                      Propagation Delay20ns
                      Operating Temperature Min-40°C
                      Global Clock Setup Time14ns
                      Operating Temperature Max85°C
                      Product RangeATF2500C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      CPLD Type

                      EEPROM

                      No.of User I/Os

                      24I/O's

                      IC Case / Package

                      DIP

                      No. of Pins

                      40Pins

                      Speed Grade

                      -

                      Supply Voltage Min

                      4.5V

                      IC Mounting

                      Through Hole

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Macrocells

                      24Macrocells

                      No. of I/O's

                      24I/O's

                      Logic Case Style

                      DIP

                      Frequency

                      71MHz

                      Process Technology

                      CMOS

                      Supply Voltage Max

                      5.5V

                      Propagation Delay

                      20ns

                      Global Clock Setup Time

                      14ns

                      Product Range

                      ATF2500C

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code