Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATF2500C-15JU
Newark Part No.68T2472
Product RangeATF2500C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
54+ | $11.710 |
108+ | $11.470 |
Price for:Each
Minimum: 81
Multiple: 27
$948.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF2500C-15JU
Newark Part No.68T2472
Product RangeATF2500C Series
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells24Macrocells
No.of User I/Os24I/O's
No. of I/O's24I/O's
Logic Case StyleLCC
IC Case / PackageLCC
No. of Pins44Pins
Speed Grade15
Frequency83MHz
Process TechnologyCMOS
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Propagation Delay15ns
Global Clock Setup Time9ns
Operating Temperature Max85°C
Product RangeATF2500C Series
Qualification-
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
24I/O's
Logic Case Style
LCC
No. of Pins
44Pins
Frequency
83MHz
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Propagation Delay
15ns
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
24Macrocells
No. of I/O's
24I/O's
IC Case / Package
LCC
Speed Grade
15
Process Technology
CMOS
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Global Clock Setup Time
9ns
Product Range
ATF2500C Series
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate