Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC95288XL-7PQG208I
Newark Part No.66AH1424
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMD
Manufacturer Part NoXC95288XL-7PQG208I
Newark Part No.66AH1424
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells288Macrocells
No.of User I/Os168I/O's
No. of I/O's168I/O's
Logic Case StyleQFP
IC Case / PackageQFP
No. of Pins208Pins
Speed Grade7
Frequency125MHz
Supply Voltage Min3V
Process Technology0.35um (CMOS)
IC MountingSurface Mount
Supply Voltage Max3.6V
Propagation Delay7.5ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Global Clock Setup Time4.8ns
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
XC95288XL-7PQG208I is a XC95288XL 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of sixteen 54V18 Function Blocks, providing 6,400 usable gates with propagation delays of 7.5ns.
- System frequency up to 208MHz
- 288 macrocells with 6,400 usable gates
- Available in 208-pin PQFP (168 user I/O pins)
- In-system programmable
- Superior pin-locking and routability with Fast CONNECT™ II switch matrix
- Extra wide 54-input function blocks, enhanced data security features
- Local clock inversion with three global and one product-term clocks
- Fast concurrent programming, slew rate control on individual outputs
- Enhanced data security features
- Operating temperature range from -40 to 85°C
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
168I/O's
Logic Case Style
QFP
No. of Pins
208Pins
Frequency
125MHz
Process Technology
0.35um (CMOS)
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Global Clock Setup Time
4.8ns
Qualification
-
No. of Macrocells
288Macrocells
No. of I/O's
168I/O's
IC Case / Package
QFP
Speed Grade
7
Supply Voltage Min
3V
IC Mounting
Surface Mount
Propagation Delay
7.5ns
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate