Print Page
Image is for illustrative purposes only. Please refer to product description.
366 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.780 |
10+ | $2.660 |
25+ | $2.530 |
76+ | $2.490 |
114+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10CQ-15JU
Newark Part No.44AC2189
Technical Datasheet
SPLD TypeEEPLD
Propagation Delay15ns
No. of I/O's10I/O's
No.of User I/Os10I/O's
Frequency83.3MHz
No. of Logic Cells10Logic Cells
IC Case / PackageLCC
Supply Current Max70mA
Logic Case StyleLCC
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
SPLD Type
EEPLD
No. of I/O's
10I/O's
Frequency
83.3MHz
IC Case / Package
LCC
Logic Case Style
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Propagation Delay
15ns
No.of User I/Os
10I/O's
No. of Logic Cells
10Logic Cells
Supply Current Max
70mA
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability