New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. IC Sensors
                      4. Proximity Sensors
                      Print Page

                      VL53L4CXV0DH/1

                      Proximity Sensor, Digital, 6000 mm, LGA, 12 Pins, 2.6 V, 3.5 V

                      STMICROELECTRONICS VL53L4CXV0DH/1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoVL53L4CXV0DH/1
                      Newark Part No.29AK8818
                      Product RangeVL53L4CX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      200 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.540
                      10+$4.190
                      25+$4.190
                      50+$3.900
                      100+$3.640
                      250+$3.480
                      500+$3.410
                      1000+$3.310
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoVL53L4CXV0DH/1
                      Newark Part No.29AK8818
                      Product RangeVL53L4CX Series
                      Technical Datasheet

                      Data Sheet

                      IC Output TypeDigital
                      Sensing Distance6000mm
                      Sensor Case StyleLGA
                      No. of Pins12Pins
                      Supply Voltage Min2.6V
                      Supply Voltage Max3.5V
                      Operating Temperature Min-30°C
                      Operating Temperature Max85°C
                      Product RangeVL53L4CX Series
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      VL53L4CXV0DH/1 is a Time-of-Flight sensor with extended range measurement. It is specifically designed for long-range, multitarget measurements, it provides very accurate distance measurements up to 6m with excellent results over short distances. A new generation laser emitter with 18° FoV improves performances under ambient light. It is also able to detect multiple objects within the FoV with depth understanding. ST histogram algorithms ensure cover glass crosstalk immunity beyond 80cm and dynamic smudge compensation for targets below 80cm. It is housed in a miniature reflowable package, which integrates a SPAD (single photon avalanche diode) array, this achieves the best ranging performance even when hidden behind a wide range of cover glass materials. Typical applications are Obstacle avoidance, cliff detection for robotics, service robots, and vacuum cleaners, user presence detection, system activation.

                      • Fast, accurate distance ranging, fully integrated miniature module, easy integration
                      • Histogram based technology, distance measurement from 0mm up to 6m
                      • Major improvement in long distance-ranging performance across all targets and light levels
                      • Field of view (FoV) of 18°, multiobject detection capability
                      • Targets beyond 80cm range are immune to crosstalk from cover glass, and smudge
                      • Emitter: 940nm invisible laser (VCSEL) and its analog driver, size is 4.4 x 2.4 x 1mm
                      • Reflowable component, live crosstalk correction
                      • Single power supply 2v8, can be hidden behind cover glass
                      • I²C interface (up to 1MHz), full set of software drivers (Linux compatible) for turnkey ranging
                      • Optical LGA12 package, operating temperature range from -30 to 85°C

                      Technical Specifications

                      IC Output Type

                      Digital

                      Sensor Case Style

                      LGA

                      Supply Voltage Min

                      2.6V

                      Operating Temperature Min

                      -30°C

                      Product Range

                      VL53L4CX Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sensing Distance

                      6000mm

                      No. of Pins

                      12Pins

                      Supply Voltage Max

                      3.5V

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate