Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74HC00D,653
Newark Part No.11N8530
Product Range74HC00 Series
Technical Datasheet
5,321 In Stock
Need more?
542 Delivery in 1-3 Business Days(US stock)
4779 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $0.348 |
10+ | $0.239 |
100+ | $0.180 |
500+ | $0.157 |
1000+ | $0.151 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC00D,653
Newark Part No.11N8530
Product Range74HC00 Series
Technical Datasheet
Logic Family / Base Number74HC00
Logic FunctionNAND Gate
Logic TypeNAND
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74HC00 Series
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7400
Output Current5.2mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74HC00D is a high-speed si-gate CMOS device that complies with the JEDEC standard no. 7A. It is also pin compatible with Low-power Schottky TTL (LSTTL). The 74HC00 is a quad 2-input NAND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of Vcc.
- CMOS level
- ESD protection
Applications
System Monitoring, Automation & Process Control, Clock & Timing, Embedded Design & Development
Technical Specifications
Logic Family / Base Number
74HC00
Logic Type
NAND
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
74HC00 Series
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
-
Logic Function
NAND Gate
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74HC
Supply Voltage Max
6V
Logic IC Base Number
7400
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74HC00D,653
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability