Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 100 week(s)
Quantity | Price |
---|---|
1+ | $10.830 |
Price for:Each
Minimum: 46
Multiple: 46
$498.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10H124FNG
Newark Part No.45J0874
No. of Inputs4Inputs
Output Current50mA
Propagation Delay1.5ns
No. of Pins20Pins
IC Case / PackageLCC
Logic Case StyleLCC
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max75°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
1.5ns
IC Case / Package
LCC
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Logic Type
Level Translator
Product Range
-
MSL
MSL 3 - 168 hours
Output Current
50mA
No. of Pins
20Pins
Logic Case Style
LCC
Supply Voltage Max
5.25V
Operating Temperature Max
75°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for MC10H124FNG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate