Print Page
Image is for illustrative purposes only. Please refer to product description.

409 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $1.870 |
| 100+ | $1.510 |
| 500+ | $1.460 |
| 1000+ | $1.410 |
| 2500+ | $1.350 |
| 5000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD40109BPW
Newark Part No.36AJ8502
No. of Inputs4Inputs
Output Current6.8mA
Propagation Delay180ns
No. of Pins16Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min3V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
180ns
Logic Case Style
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Logic Type
Voltage Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
6.8mA
No. of Pins
16Pins
IC Case / Package
TSSOP
Supply Voltage Max
18V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability