Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $4.020 |
10+ | $3.520 |
25+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV509K6-G
Newark Part No.99AC9256
Technical Datasheet
No. of Digits-
Logic Family / Base NumberHV509
No. of Segments16
Shift Register FunctionSerial to Parallel
Driver Case StyleQFN
No. of Elements1 Element
No. of Bits Per Element16bit
IC Case / PackageQFN
Logic Case StyleQFN
Interface Type-
No. of Pins32Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Interfaces-
IC Output TypePush Pull
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
No. of Digits
-
No. of Segments
16
Driver Case Style
QFN
No. of Bits Per Element
16bit
Logic Case Style
QFN
No. of Pins
32Pins
Supply Voltage Max
5.5V
IC Output Type
Push Pull
Logic IC Base Number
-
Operating Temperature Max
70°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Family / Base Number
HV509
Shift Register Function
Serial to Parallel
No. of Elements
1 Element
IC Case / Package
QFN
Interface Type
-
Supply Voltage Min
2V
Interfaces
-
Logic IC Family
-
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability