Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2430A+T&R
Newark Part No.48AC1640
Product Range256bit 1-Wire Serial EEPROM
Technical Datasheet
Packaging Options
1,851 In Stock
Need more?
18 Delivery in 1-3 Business Days(US stock)
1833 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $4.400 |
| 25+ | $4.270 |
| 50+ | $4.170 |
| 100+ | $4.060 |
| 250+ | $3.940 |
| 500+ | $3.840 |
| 1000+ | $3.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2430A+T&R
Newark Part No.48AC1640
Product Range256bit 1-Wire Serial EEPROM
Technical Datasheet
Memory Size256bit
Memory Density256bit
EEPROM Memory Configuration1 x 256bit
Memory Configuration1 x 256bit
Memory Interface TypeSerial 1-Wire
Interfaces1-Wire
Clock Frequency-
Clock Frequency Max-
IC Case / PackageTO-92
Memory Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min2.8V
Supply Voltage Max5.25V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256bit 1-Wire Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Size
256bit
EEPROM Memory Configuration
1 x 256bit
Memory Interface Type
Serial 1-Wire
Clock Frequency
-
IC Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
256bit 1-Wire Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Memory Density
256bit
Memory Configuration
1 x 256bit
Interfaces
1-Wire
Clock Frequency Max
-
Memory Case Style
TO-92
Supply Voltage Min
2.8V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate