Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT27BV1024-90JU
Newark Part No.68T4258
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 108+ | $7.440 |
Price for:Each
Minimum: 135
Multiple: 27
$1,004.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT27BV1024-90JU
Newark Part No.68T4258
Technical Datasheet
IC Interface Type-
Memory Density1Mbit
Memory Size1Mbit
Memory Configuration64K x 16bit
EEPROM Memory Configuration64K x 16bit
Memory Interface Type-
No. of Pins44Pins
IC Case / PackageLCC
Clock Frequency-
Memory Case StyleLCC
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
-
Memory Size
1Mbit
EEPROM Memory Configuration
64K x 16bit
No. of Pins
44Pins
Clock Frequency
-
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Memory Density
1Mbit
Memory Configuration
64K x 16bit
Memory Interface Type
-
IC Case / Package
LCC
Memory Case Style
LCC
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate