Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No72V2113L6PFG
Newark Part No.50AJ9471
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $363.840 |
| 5+ | $349.340 |
| 10+ | $334.830 |
| 25+ | $328.290 |
Price for:Each
Minimum: 1
Multiple: 1
$363.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No72V2113L6PFG
Newark Part No.50AJ9471
Technical Datasheet
Memory Density4.5Mbit
Memory Size4.5Mbit
Memory Configuration256K x 18bit / 512K x 9bit
FIFO Memory Configuration256K x 18bit / 512K x 9bit
Data Bus Width18bit
Data Bus Width18 bit
Data Bus DirectionUnidirectional
No. of Pins80Pins
Memory Case StyleTQFP
IC Case / PackageTQFP
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Clock Frequency166MHz
IC MountingSurface Mount
FIFO FunctionSynchronous
Clock Frequency Max166MHz
Access Time4ns
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
4.5Mbit
Memory Configuration
256K x 18bit / 512K x 9bit
Data Bus Width
18bit
Data Bus Direction
Unidirectional
Memory Case Style
TQFP
Supply Voltage Min
3.15V
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
IC Mounting
Surface Mount
Clock Frequency Max
166MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Size
4.5Mbit
FIFO Memory Configuration
256K x 18bit / 512K x 9bit
Data Bus Width
18 bit
No. of Pins
80Pins
IC Case / Package
TQFP
Supply Voltage Max
3.45V
Operating Temperature Min
0°C
Clock Frequency
166MHz
FIFO Function
Synchronous
Access Time
4ns
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability