New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. Memory
                      4. Flash Memory Cards
                      Print Page

                      S30GTLNEU-C1000-3

                      Flash Memory Card, MicroSD Card, UHS-1, Class 10, 1 GB, -40 °C, 85 °C, U331B Series

                      DELKIN DEVICES S30GTLNEU-C1000-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDELKIN DEVICES
                      Manufacturer Part NoS30GTLNEU-C1000-3
                      Newark Part No.40AH1992
                      Product RangeU331B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerDELKIN DEVICES
                      Manufacturer Part NoS30GTLNEU-C1000-3
                      Newark Part No.40AH1992
                      Product RangeU331B Series
                      Technical Datasheet

                      Data Sheet

                      Flash Memory Card TypeMicroSD Card, UHS-1, Class 10
                      Memory Capacity1GB
                      Supply Voltage Nom-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeU331B Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Flash Memory Card Type

                      MicroSD Card, UHS-1, Class 10

                      Supply Voltage Nom

                      -

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Memory Capacity

                      1GB

                      Operating Temperature Min

                      -40°C

                      Product Range

                      U331B Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate