Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F1T08GBLCEJ4-QM:C
Newark Part No.32AK9373
Flash Memory TypeNAND
Memory Density1000Gbit
Memory Configuration128G x 8bit
Interfaces-
IC Case / PackageVBGA
No. of Pins-
Clock Frequency Max-
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flash Memory Type
NAND
Memory Configuration
128G x 8bit
IC Case / Package
VBGA
Clock Frequency Max
-
Supply Voltage Min
-
Supply Voltage Nom
1.2V
Operating Temperature Min
-
Product Range
-
Memory Density
1000Gbit
Interfaces
-
No. of Pins
-
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate