New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. iButtons & Accessories
                                                                                                  5. iButton Mounts & Accessories
                                                                                                  Print Page

                                                                                                  DS9490B#

                                                                                                  USB HOLDER, SINGLE F5 IBUTTON, W/CAP

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES DS9490B#
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS9490B#
                                                                                                  Newark Part No.75Y6261
                                                                                                  Product RangeDS9490
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  230 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$118.610
                                                                                                  5+$115.830
                                                                                                  10+$113.040
                                                                                                  25+$110.260
                                                                                                  50+$108.480
                                                                                                  100+$107.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $118.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS9490B#
                                                                                                  Newark Part No.75Y6261
                                                                                                  Product RangeDS9490
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeUSB Holder w/ Cap
                                                                                                  For Use With1-Wire & Single F5-Size iButtons
                                                                                                  Product RangeDS9490
                                                                                                  MSL-
                                                                                                  SVHCLead (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  DS9490B# is a USB single F5 iButton holder with a protective cap. Applications include software authorization-protection against software piracy by tying software operation to the presence of iButton hardware, iButton Initialization and download-loggers like the Thermochron® can be missioned and downloaded, demonstration-demonstrate the features of iButtons or 1-wire chips on personal computers, development-aid development of 1-wire applications by providing a PC interface to verify device contents and state.

                                                                                                  • High speed 12Mbps universal serial bus (USB) interface
                                                                                                  • Supports standard and overdrive 1-Wire® communication
                                                                                                  • Slew-rate-controlled 1-wire timing and active pullup for improved 1-wire network performance

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  USB Holder w/ Cap

                                                                                                  Product Range

                                                                                                  DS9490

                                                                                                  SVHC

                                                                                                  Lead (04-Feb-2026)

                                                                                                  For Use With

                                                                                                  1-Wire & Single F5-Size iButtons

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate