Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $68.740 |
| 5+ | $66.600 |
| 10+ | $64.430 |
| 25+ | $58.180 |
| 50+ | $57.330 |
| 100+ | $56.490 |
Product Information
Product Overview
CY14B104LA-ZS25XI is a 4Mbit (512K × 8) nvSRAM with a non-volatile element in each memory cell. The embedded non-volatile elements incorporate QuantumTrap technology, producing the world’s most reliable non-volatile memory. The SRAM provides infinite read and write cycles, while independent non-volatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the non-volatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory. Both the STORE and RECALL operations are also available under software control.
- 3.0V voltage, 4Mb density, × 8 data bus, 1st die revision
- 20ns, 25ns, and 45ns access times
- Hands off automatic STORE on power-down with only a small capacitor
- STORE to QuantumTrap non-volatile elements initiated by software/device pin/AutoStore on power-down
- RECALL to SRAM initiated by software or power-up
- Infinite read, write, and recall cycles, 1 million STORE cycles to quantum trap
- 20 year data retention, single 3V +20%, –10% operation
- Supply voltage range from 2.7V to 3.6V
- 5mA maximum average VCAP current during autostore cycle
- 44-pin TSOP II package, industrial temperature range from -40 to +85°C
Technical Specifications
4Mbit
512K x 8bit
25ns
2.7V
TSOP-II
44Pins
Parallel
-40°C
-
No SVHC (25-Jun-2025)
4Mbit
512K x 8bit / 256K x 16bit
25ns
3.6V
TSOP-II
Parallel
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate