Print Page
Image is for illustrative purposes only. Please refer to product description.
206 In Stock
Need more?
28 Delivery in 1-3 Business Days(US stock)
178 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $14.550 |
10+ | $14.550 |
25+ | $14.550 |
50+ | $14.550 |
100+ | $14.550 |
250+ | $14.550 |
720+ | $14.540 |
Price for:Each
Minimum: 1
Multiple: 1
$14.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1354C-166AXI
Newark Part No.22AC8115
Technical Datasheet
SRAM TypePipelined SRAM
Memory Size9Mbit
SRAM Memory Configuration256K x 36bit
Memory Density9Mbit
Memory Configuration256K x 36bit
Supply Voltage Range3.135V to 3.63V
Memory Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Supply Voltage Min3.135V
Access Time3.5ns
Supply Voltage Max3.63V
Supply Voltage Nom3.3V
Clock Frequency Max166MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
SRAM Type
Pipelined SRAM
SRAM Memory Configuration
256K x 36bit
Memory Configuration
256K x 36bit
Memory Case Style
TQFP
No. of Pins
100Pins
Access Time
3.5ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
9Mbit
Memory Density
9Mbit
Supply Voltage Range
3.135V to 3.63V
IC Case / Package
TQFP
Supply Voltage Min
3.135V
Supply Voltage Max
3.63V
Clock Frequency Max
166MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate