Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $33.460 |
5+ | $31.770 |
10+ | $30.060 |
25+ | $29.390 |
90+ | $28.640 |
135+ | $28.220 |
Price for:Each
Minimum: 1
Multiple: 1
$33.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No7130LA25PFGI
Newark Part No.85AJ8471
Technical Datasheet
Memory Size8Kbit
SRAM TypeDual Port SRAM
SRAM Memory Configuration1K x 8bit
Memory Density8Kbit
Supply Voltage Range4.5V to 5.5V
Memory Configuration1K x 8bit
Memory Case StyleTQFP
IC Case / PackageTQFP
No. of Pins64Pins
Supply Voltage Min4.5V
Access Time25ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
8Kbit
SRAM Memory Configuration
1K x 8bit
Supply Voltage Range
4.5V to 5.5V
Memory Case Style
TQFP
No. of Pins
64Pins
Access Time
25ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Dual Port SRAM
Memory Density
8Kbit
Memory Configuration
1K x 8bit
IC Case / Package
TQFP
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability