Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C1472BV33-167AXI
Newark Part No.27AC2853
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $489.080 |
5+ | $451.990 |
10+ | $414.910 |
Price for:Each
Minimum: 1
Multiple: 1
$489.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1472BV33-167AXI
Newark Part No.27AC2853
Technical Datasheet
Memory Size72Mbit
SRAM TypePipelined SRAM
SRAM Memory Configuration4M x 18bit
Memory Density72Mbit
Supply Voltage Range3.135V to 3.63V
Memory Configuration4M x 18bit
IC Case / PackageTQFP
Memory Case StyleTQFP
No. of Pins100Pins
Access Time3.4ns
Supply Voltage Min3.135V
Supply Voltage Max3.63V
Supply Voltage Nom3.3V
Clock Frequency Max167MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Memory Size
72Mbit
SRAM Memory Configuration
4M x 18bit
Supply Voltage Range
3.135V to 3.63V
IC Case / Package
TQFP
No. of Pins
100Pins
Supply Voltage Min
3.135V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Pipelined SRAM
Memory Density
72Mbit
Memory Configuration
4M x 18bit
Memory Case Style
TQFP
Access Time
3.4ns
Supply Voltage Max
3.63V
Clock Frequency Max
167MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability