Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRMLV0816BGSB-4S2#HA0
Newark Part No.85AJ4381
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.290 |
10+ | $9.750 |
25+ | $9.530 |
50+ | $9.360 |
100+ | $9.210 |
250+ | $8.980 |
500+ | $8.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMLV0816BGSB-4S2#HA0
Newark Part No.85AJ4381
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Size8Mbit
SRAM Memory Configuration512Kword x 16bit
Memory Density8Mbit
Memory Configuration512Kword x 16bit
Supply Voltage Range2.7V to 3.6V
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins44Pins
Supply Voltage Min2.4V
Access Time45ns
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
SRAM Memory Configuration
512Kword x 16bit
Memory Configuration
512Kword x 16bit
Memory Case Style
TSOP
No. of Pins
44Pins
Access Time
45ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
8Mbit
Memory Density
8Mbit
Supply Voltage Range
2.7V to 3.6V
IC Case / Package
TSOP
Supply Voltage Min
2.4V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability